-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 A - 800 V Overvoltage protected AC switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8791
|
Newark | Triac, 800V, 4A, To-252 Rohs Compliant: Yes |Stmicroelectronics ACST435-8BTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 477 |
|
$0.4700 / $0.9860 | Buy Now |
DISTI #
71R5105
|
Newark | Thyristor |Stmicroelectronics ACST435-8BTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10418-1-ND
|
DigiKey | TRIAC 800V 4A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4379 In Stock |
|
$0.3144 / $0.8400 | Buy Now |
DISTI #
ACST435-8BTR
|
Avnet Americas | Thyristor TRIAC 800V 32A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: ACST435-8BTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3508 / $0.3659 | Buy Now |
DISTI #
511-ACST435-8BTR
|
Mouser Electronics | Triacs AC POWER SWITCH 4 AMP LOAD <10 mA RoHS: Compliant | 19291 |
|
$0.3140 / $0.8400 | Buy Now |
|
STMicroelectronics | 4 A - 800 V Overvoltage protected AC switch RoHS: Compliant Min Qty: 1 | 19291 |
|
$0.4400 / $0.8200 | Buy Now |
|
Future Electronics | ACST410 Series 800 Vdrm 4 A Overvoltage Protected AC Switch SMT - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now |
DISTI #
ACST435-8BTR
|
Avnet Americas | Thyristor TRIAC 800V 32A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: ACST435-8BTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3508 / $0.3659 | Buy Now |
|
Ameya Holding Limited | ACST410 Series 800 Vdrm 4 A Overvoltage Protected AC Switch SMT - TO-252 | 24187 |
|
RFQ | |
DISTI #
ACST435-8BTR
|
Avnet Silica | Thyristor TRIAC 800V 32A 3-Pin(2+Tab) DPAK T/R (Alt: ACST435-8BTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 25000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACST435-8BTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ACST435-8BTR
STMicroelectronics
4 A - 800 V Overvoltage protected AC switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.1 V | |
Holding Current-Max | 25 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | TRIAC |
This table gives cross-reference parts and alternative options found for ACST435-8BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACST435-8BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACST435-8B | 4 A - 800 V Overvoltage protected AC switch | STMicroelectronics | ACST435-8BTR vs ACST435-8B |