ACT45B-220-2P
vs
AWCU00453226223TT2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 4 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Additional Feature |
IMPEDANCE AT 10 MHZ
|
IMPEDANCE AT 10 MHZ
|
DC Resistance-Max |
1 Ω
|
1 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
2.8 mm
|
2.6 mm
|
Insulation Resistance-Min |
10 MΩ
|
10 MΩ
|
Length |
4.5 mm
|
4.5 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-50 °C
|
Output Impedance |
1200 OHM Ω
|
1200 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TR, 13 INCH
|
Rated Current |
0.2 A
|
|
Rated Voltage |
50 V
|
50 V
|
Width |
3.2 mm
|
3.2 mm
|
Base Number Matches |
4
|
1
|
Factory Lead Time |
|
10 Weeks
|
Inductance |
|
22 µH
|
Screening Level |
|
AEC-Q200
|
|
|
|
Compare ACT45B-220-2P with alternatives
Compare AWCU00453226223TT2 with alternatives