AD1981BJST
vs
AD1981AJST-REEL
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
MS-026BBC, LQFP-48
|
PLASTIC, MS-026BBC, LQFP-48
|
Pin Count |
48
|
48
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
IT ALSO REQUIRES 3V TO 3.47V SUPPLY
|
|
Consumer IC Type |
CONSUMER CIRCUIT
|
CONSUMER CIRCUIT
|
JESD-30 Code |
S-PQFP-G48
|
S-PQFP-G48
|
JESD-609 Code |
e0
|
e0
|
Length |
7 mm
|
7 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Equivalence Code |
QFP48,.35SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.65 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
7 mm
|
7 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
240
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare AD1981BJST with alternatives