AD505K
vs
LH0003H/883
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
SMT
|
BCY
|
Package Description |
,
|
, CAN10,.23
|
Pin Count |
10
|
10
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.0001 µA
|
|
Input Offset Voltage-Max |
150 µV
|
3000 µV
|
JESD-30 Code |
O-XBCY-W10
|
O-MBCY-W10
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-20 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
150 V/us
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
20 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
OTHER
|
MILITARY
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
2 µA
|
Common-mode Reject Ratio-Nom |
|
90 dB
|
Frequency Compensation |
|
YES (AVCL>=40)
|
JESD-609 Code |
|
e0
|
Low-Offset |
|
NO
|
Neg Supply Voltage Limit-Max |
|
-20 V
|
Package Equivalence Code |
|
CAN10,.23
|
Power |
|
YES
|
Screening Level |
|
MIL-STD-883
|
Supply Current-Max |
|
3 mA
|
Supply Voltage Limit-Max |
|
20 V
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
Unity Gain BW-Nom |
|
30000
|
Voltage Gain-Min |
|
15000
|
|
|
|
Compare AD505K with alternatives
Compare LH0003H/883 with alternatives