AD5172BRM50-RL7 vs AD5172BRMZ50 feature comparison

AD5172BRM50-RL7 Analog Devices Inc

Buy Now Datasheet

AD5172BRMZ50 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code TSSOP TSSOP
Package Description 3 X 4.90 MM, MO-187BA, MSOP-10 3 X 4.90 MM, ROHS COMPLIANT, MO-187BA, MSOP-10
Pin Count 10 10
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE FROM 5 V NOMINAL SUPPLY IT CAN ALSO OPERATE FROM 5 V NOMINAL SUPPLY
Bandwidth-Nom 0.1 kHz 0.1 kHz
Control Interface 2-WIRE SERIAL 2-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code S-PDSO-G10 S-PDSO-G10
JESD-609 Code e0 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Positions 256 256
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP10,.19,20 TSSOP10,.19,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5.5 V 5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Temperature Coefficient-Nom 35 ppm/°C 35 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 50000 Ω 50000 Ω
Width 3 mm 3 mm
Base Number Matches 1 2
Manufacturer Package Code RM-10
Samacsys Manufacturer Analog Devices

Compare AD5172BRM50-RL7 with alternatives

Compare AD5172BRMZ50 with alternatives