AD5204BN10
vs
WMS7204010SY
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
NUVOTON TECHNOLOGY CORP
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
,
|
Pin Count |
24
|
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY
|
|
Bandwidth-Nom |
0.721 kHz
|
|
Control Interface |
3-WIRE SERIAL
|
|
Converter Type |
DIGITAL POTENTIOMETER
|
|
JESD-30 Code |
R-PDIP-T24
|
|
JESD-609 Code |
e0
|
|
Length |
31.75 mm
|
|
Moisture Sensitivity Level |
NOT APPLICABLE
|
|
Negative Supply Voltage-Nom |
-2.5 V
|
|
Number of Functions |
4
|
|
Number of Positions |
256
|
|
Number of Terminals |
24
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Peak Reflow Temperature (Cel) |
NOT APPLICABLE
|
|
Qualification Status |
COMMERCIAL
|
|
Resistance Law |
LINEAR
|
|
Resistance Tolerance-Max |
30%
|
|
Resistor Terminal Voltage-Max |
2.7 V
|
|
Resistor Terminal Voltage-Min |
-2.3 V
|
|
Seated Height-Max |
5.33 mm
|
|
Supply Voltage-Nom |
2.5 V
|
|
Surface Mount |
NO
|
|
Temperature Coefficient-Nom |
700 ppm/°C
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT APPLICABLE
|
|
Total Resistance-Nom |
10000 Ω
|
|
Width |
7.62 mm
|
|
Base Number Matches |
2
|
2
|
HTS Code |
|
8542.39.00.01
|
|
|
|