AD5243BRM100-R2
vs
AD5243BRM50-RL7
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
TSSOP
TSSOP
Package Description
3 X 4.90 MM, MO-187BA, MSOP-10
3 X 4.90 MM, MO-187BA, MSOP-10
Pin Count
10
10
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY
IT ALSO OPERATES AT 5 V SUPPLY
Bandwidth-Nom
0.04 kHz
0.1 kHz
Control Interface
2-WIRE SERIAL
2-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
S-PDSO-G10
S-PDSO-G10
JESD-609 Code
e0
e0
Length
3 mm
3 mm
Number of Functions
1
2
Number of Positions
256
256
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP10,.19,20
TSSOP10,.19,20
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
30%
20%
Resistor Terminal Voltage-Max
3 V
5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Temperature Coefficient-Nom
35 ppm/°C
35 ppm/°C
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Total Resistance-Nom
100000 Ω
50000 Ω
Width
3 mm
3 mm
Base Number Matches
1
1
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
240
Compare AD5243BRM100-R2 with alternatives
Compare AD5243BRM50-RL7 with alternatives