AD5245BRJZ10
vs
MCP45HV51T-103E/MQ
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
2.90 X 3 MM, LEAD FREE, MO-178BA, SOT-23, 8 PIN
|
HVQCCN,
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
IT CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY
|
THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM
|
Bandwidth-Nom |
0.6 kHz
|
0.024 kHz
|
Control Interface |
2-WIRE SERIAL
|
2-WIRE SERIAL
|
Converter Type |
DIGITAL POTENTIOMETER
|
DIGITAL POTENTIOMETER
|
JESD-30 Code |
R-PDSO-G8
|
S-PQCC-N20
|
Length |
2.9 mm
|
5 mm
|
Number of Functions |
1
|
1
|
Number of Positions |
256
|
256
|
Number of Terminals |
8
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistance Tolerance-Max |
30%
|
20%
|
Resistor Terminal Voltage-Max |
3 V
|
18 V
|
Resistor Terminal Voltage-Min |
|
-18 V
|
Seated Height-Max |
1.45 mm
|
1 mm
|
Supply Voltage-Nom |
3 V
|
3.5 V
|
Surface Mount |
YES
|
YES
|
Temperature Coefficient-Nom |
45 ppm/°C
|
100 ppm/°C
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
40
|
Total Resistance-Nom |
10000 Ω
|
100000 Ω
|
Width |
1.6 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
6 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
LCC20,.20SQ,25
|
Screening Level |
|
AEC-Q100; TS 16949
|
Supply Current-Max |
|
0.65 mA
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare AD5245BRJZ10 with alternatives
Compare MCP45HV51T-103E/MQ with alternatives