AD534JDZ
vs
AD534KCHIP
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
DIE
|
Package Description |
DIP,
|
DIE,
|
Pin Count |
14
|
10
|
Reach Compliance Code |
unknown
|
compliant
|
Analog IC - Other Type |
ANALOG MULTIPLIER OR DIVIDER
|
ANALOG MULTIPLIER OR DIVIDER
|
Bandwidth-Nom |
1 MHz
|
1 MHz
|
JESD-30 Code |
R-CDIP-T14
|
X-XUUC-N10
|
JESD-609 Code |
e4
|
|
Length |
17.78 mm
|
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
|
Neg Supply Voltage-Max (Vsup) |
-18 V
|
-18 V
|
Neg Supply Voltage-Min (Vsup) |
-8 V
|
-8 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Negative Input Voltage-Max |
-10 V
|
-10 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
10
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
UNSPECIFIED
|
Package Code |
DIP
|
DIE
|
Package Shape |
RECTANGULAR
|
UNSPECIFIED
|
Package Style |
IN-LINE
|
UNCASED CHIP
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Positive Input Voltage-Max |
10 V
|
10 V
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max (Vsup) |
18 V
|
18 V
|
Supply Voltage-Min (Vsup) |
8 V
|
8 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
GOLD
|
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
7.62 mm
|
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare AD534KCHIP with alternatives