AD590KF
vs
AD590JH/883B
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
TEMPERATURE COEFFICIENT 1 UA/K
|
TEMPERATURE COEFFICIENT 1 UAMP/K
|
Body Breadth |
1.15 mm
|
|
Body Height |
5.71 mm
|
3.36 mm
|
Body Length or Diameter |
2.21 mm
|
5.57 mm
|
Housing |
CERAMIC
|
METAL
|
JESD-609 Code |
e4
|
e0
|
Linearity (Cel) |
1.5 Cel
|
1.5 Cel
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape/Style |
RECTANGULAR
|
ROUND
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
Supply Voltage-Max |
30 V
|
30 V
|
Supply Voltage-Min |
4 V
|
4 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
GOLD OVER NICKEL
|
TIN LEAD
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
4
|
3
|
|
|
|