AD590KF
vs
AD590MH
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTERSIL CORP
|
ROCHESTER ELECTRONICS INC
|
Package Description |
CERAMIC PACKAGE
|
|
Reach Compliance Code |
unknown
|
unknown
|
Housing |
CERAMIC
|
METAL
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Nom |
298.2 µA
|
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
Supply Voltage-Max |
30 V
|
30 V
|
Supply Voltage-Min |
4 V
|
4 V
|
Base Number Matches |
4
|
4
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Accuracy-Max (Cel) |
|
0.5 Cel
|
Additional Feature |
|
TEMPERATURE COEFFICIENT 1 UA/K
|
Body Height |
|
3.36 mm
|
Body Length or Diameter |
|
5.57 mm
|
JESD-609 Code |
|
e4
|
Linearity (Cel) |
|
0.3 Cel
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Shape/Style |
|
ROUND
|
Surface Mount |
|
NO
|
Terminal Finish |
|
GOLD
|
Termination Type |
|
SOLDER
|
|
|
|