AD590LH/883B
vs
AD590JH/883B
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
METAL CAN, TO-52, 3 PIN
|
METAL CAN, TO-52, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
H-03-1
|
H-03-1
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Additional Feature |
TEMPERATURE COEFFICIENT 1 UAMP/K
|
TEMPERATURE COEFFICIENT 1 UAMP/K
|
Body Height |
3.36 mm
|
3.36 mm
|
Body Length or Diameter |
5.57 mm
|
5.57 mm
|
Housing |
METAL
|
METAL
|
JESD-609 Code |
e0
|
e0
|
Linearity (Cel) |
0.4 Cel
|
1.5 Cel
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Nom |
298.2 µA
|
298.2 µA
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN3/4,.1
|
CAN3/4,.1
|
Package Shape/Style |
ROUND
|
ROUND
|
Screening Level |
38535Q/M;38534H;883B
|
38535Q/M;38534H;883B
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
Supply Voltage-Max |
30 V
|
30 V
|
Supply Voltage-Min |
4 V
|
4 V
|
Surface Mount |
NO
|
NO
|
Temperature Coefficient |
POSITIVE ppm/°C
|
POSITIVE ppm/°C
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
Tin/Lead (Sn63Pb37)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AD590LH/883B with alternatives
Compare AD590JH/883B with alternatives