AD712JCHIPS
vs
RC741DE
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
RAYTHEON SEMICONDUCTOR
|
Part Package Code |
DIE
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Bias Current-Max (IIB) @25C |
0.0001 µA
|
|
Frequency Compensation |
YES
|
|
Input Offset Current-Max (IIO) |
0.0006 µA
|
|
Input Offset Voltage-Max |
4000 µV
|
|
Low-Bias |
YES
|
|
Low-Offset |
NO
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Functions |
2
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Equivalence Code |
DIE OR CHIP
|
|
Qualification Status |
Not Qualified
|
|
Slew Rate-Min |
16 V/us
|
|
Supply Current-Max |
6.8 mA
|
|
Supply Voltage Limit-Max |
18 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Temperature Grade |
COMMERCIAL
|
|
Unity Gain BW-Nom |
4000
|
|
Voltage Gain-Min |
100000
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Package Description |
|
,
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare AD712JCHIPS with alternatives
Compare RC741DE with alternatives