Part Details for RC741DE by Raytheon Semiconductor
Overview of RC741DE by Raytheon Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC741DE
RC741DE CAD Models
RC741DE Part Data Attributes
|
RC741DE
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RC741DE
Raytheon Semiconductor
Operational Amplifier,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD |
Alternate Parts for RC741DE
This table gives cross-reference parts and alternative options found for RC741DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC741DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA759HM | Operational Amplifier | Rochester Electronics LLC | RC741DE vs UA759HM |
LM301N-14 | OP-AMP, PDIP14 | Philips Semiconductors | RC741DE vs LM301N-14 |
LM301N-14 | IC OP-AMP, PDIP14, Operational Amplifier | NXP Semiconductors | RC741DE vs LM301N-14 |
LM301N-14 | Operational Amplifier, PDIP14 | Signetics | RC741DE vs LM301N-14 |
NE530N | IC OP-AMP, 7000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | NXP Semiconductors | RC741DE vs NE530N |
LM301AN-14 | OP-AMP, PDIP14 | Philips Semiconductors | RC741DE vs LM301AN-14 |
LF155AT | OP-AMP, MBCY8 | Philips Semiconductors | RC741DE vs LF155AT |
OP07DN8 | OP07 - Precision Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | RC741DE vs OP07DN8 |
RM1558T/883B | Operational Amplifier, | Raytheon Semiconductor | RC741DE vs RM1558T/883B |
BM301AN | Operational Amplifier, 1 Func, 7500uV Offset-Max, PDIP8, MP-48, 8 PIN | Baneasa SA | RC741DE vs BM301AN |