AD7415ART-1REEL7 vs AD7415SRT-1REEL7 feature comparison

AD7415ART-1REEL7 Analog Devices Inc

Buy Now Datasheet

AD7415SRT-1REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description TSOP5/6,.11,37 TSOP5/6,.11,37
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 1.6 mm 1.65 mm
Body Height 1.15 mm 1.17 mm
Body Length or Diameter 2.9 mm 2.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 10 10
Number of Terminals 5 5
Operating Current-Max 1.2 mA 1.2 mA
Operating Temperature-Max 125 °C 135 °C
Operating Temperature-Min -40 °C -55 °C
Output Interface Type 2-WIRE INTERFACE I2C INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Temperature Coefficient NEGATIVE ppm/°C NEGATIVE/POSITIVE ppm/°C
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn/Pb)
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare AD7415ART-1REEL7 with alternatives

Compare AD7415SRT-1REEL7 with alternatives