AD7416ARM
vs
LM77CIMM-5/NOPB
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
SOIC-8
|
0.150 INCH, PLASTIC, MSOP-8
|
Pin Count |
8
|
|
Manufacturer Package Code |
RM-8
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
|
Accuracy-Max (Cel) |
3 Cel
|
3 Cel
|
Body Breadth |
3 mm
|
3 mm
|
Body Height |
0.95 mm
|
1 mm
|
Body Length or Diameter |
3 mm
|
3 mm
|
Housing |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
10
|
10
|
Number of Terminals |
8
|
8
|
Operating Current-Max |
1 mA
|
0.25 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Interface Type |
I2C INTERFACE
|
2-WIRE INTERFACE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSSOP8,.19
|
TSSOP8,.19
|
Package Shape/Style |
SQUARE
|
SQUARE
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.7 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Technology |
|
CMOS
|
|
|
|
Compare AD7416ARM with alternatives
Compare LM77CIMM-5/NOPB with alternatives