AD744SQ vs TLE2021BID feature comparison

AD744SQ Analog Devices Inc

Buy Now Datasheet

TLE2021BID Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, DIP8,.3 SOP,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0001 µA 0.09 µA
Bias Current-Max (IIB) @25C 0.00015 µA
Common-mode Reject Ratio-Min 78 dB
Common-mode Reject Ratio-Nom 88 dB 96 dB
Frequency Compensation YES
Input Offset Voltage-Max 1000 µV 200 µV
JESD-30 Code R-GDIP-T8 R-PDSO-G8
JESD-609 Code e0
Low-Bias YES
Low-Offset NO
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.75 mm
Slew Rate-Min 45 V/us
Slew Rate-Nom 75 V/us 0.65 V/us
Supply Current-Max 5 mA 0.3 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIFET BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 13000 2000
Voltage Gain-Min 200000
Width 7.62 mm 3.9 mm
Base Number Matches 2 1
Length 4.9 mm

Compare AD744SQ with alternatives

Compare TLE2021BID with alternatives