Part Details for AD744SQ by Analog Devices Inc
Overview of AD744SQ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD744SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD744SQ-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8CERDIP Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1059 In Stock |
|
$20.5200 | Buy Now |
|
Rochester Electronics | AD744 - Operational Amplifier, 1 Func, 1000uV Offset-Max, BIFET, CDIP8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1059 |
|
$17.6100 / $20.7200 | Buy Now |
Part Details for AD744SQ
AD744SQ CAD Models
AD744SQ Part Data Attributes
|
AD744SQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD744SQ
Analog Devices Inc
IC OP-AMP, 1000 uV OFFSET-MAX, 13 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Min | 78 dB | |
Common-mode Reject Ratio-Nom | 88 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 45 V/us | |
Slew Rate-Nom | 75 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIFET | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 13000 | |
Voltage Gain-Min | 200000 | |
Width | 7.62 mm |
Alternate Parts for AD744SQ
This table gives cross-reference parts and alternative options found for AD744SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD744SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-88513012A | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CQCC20, | Precision Monolithics Inc | AD744SQ vs 5962-88513012A |
TLE2021IP | Precision Low-Power Single Supply Operational Amplifier 8-PDIP -40 to 85 | Texas Instruments | AD744SQ vs TLE2021IP |
SP4-2510-4 | Operational Amplifier, 1 Func, 8000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | Sipex Corporation | AD744SQ vs SP4-2510-4 |
SP4-2510/883 | Operational Amplifier, 1 Func, 8000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | Sipex Corporation | AD744SQ vs SP4-2510/883 |
5962-9088101MPX | OP-AMP, 1000uV OFFSET-MAX, 2MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | AD744SQ vs 5962-9088101MPX |
SP4-2505-5 | Operational Amplifier, 1 Func, 8000uV Offset-Max, CQCC20, LCC-20 | Sipex Corporation | AD744SQ vs SP4-2505-5 |
SP4-2522-2 | Operational Amplifier, 1 Func, 10000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | Sipex Corporation | AD744SQ vs SP4-2522-2 |
MC35171N | OP-AMP, 6500uV OFFSET-MAX, 2.1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | AD744SQ vs MC35171N |
TLE2021IPE4 | Precision Low-Power Single Supply Operational Amplifier 8-PDIP -40 to 85 | Texas Instruments | AD744SQ vs TLE2021IPE4 |
SP4-2522-5 | Operational Amplifier, 1 Func, 10000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | Sipex Corporation | AD744SQ vs SP4-2522-5 |