AD75019JP
vs
MX7501SE
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
LCC
|
QLCC
|
Package Description |
LCC-44
|
PLASTIC, LCC-20
|
Pin Count |
44
|
20
|
Manufacturer Package Code |
P-44A
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
|
Analog IC - Other Type |
CROSS POINT SWITCH
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
S-PQCC-J44
|
S-PQCC-N20
|
JESD-609 Code |
e0
|
e0
|
Length |
16.5862 mm
|
8.89 mm
|
Moisture Sensitivity Level |
3
|
|
Neg Supply Voltage-Nom (Vsup) |
-12 V
|
-15 V
|
Number of Channels |
16
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
20
|
Off-state Isolation-Nom |
92 dB
|
70 dB
|
On-state Resistance Match-Nom |
20 Ω
|
12 Ω
|
On-state Resistance-Max (Ron) |
300 Ω
|
300 Ω
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCN
|
Package Equivalence Code |
LDCC44,.7SQ
|
LCC20,.35SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
225
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
2.54 mm
|
Supply Voltage-Nom (Vsup) |
12 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
16.5862 mm
|
8.89 mm
|
Base Number Matches |
3
|
1
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
ALSO OPERATES WITH 10 TO 30 SINGLE SUPPLY
|
Neg Supply Voltage-Max (Vsup) |
|
-18 V
|
Neg Supply Voltage-Min (Vsup) |
|
-4.5 V
|
Signal Current-Max |
|
0.02 A
|
Supply Current-Max (Isup) |
|
0.5 mA
|
Supply Voltage-Max (Vsup) |
|
18 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Switch-off Time-Max |
|
1000 ns
|
Switch-on Time-Max |
|
2000 ns
|
|
|
|
Compare AD75019JP with alternatives
Compare MX7501SE with alternatives