AD7501JN
vs
AD7501KNZ
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
PLASTIC, DIP-16
|
PLASTIC, DIP-16
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
N-16
|
N-16
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDIP-T16
|
R-PDIP-T16
|
JESD-609 Code |
e0
|
e3
|
Length |
19.05 mm
|
20.13 mm
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Channels |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
On-state Resistance Match-Nom |
6.8 Ω
|
6.8 Ω
|
On-state Resistance-Max (Ron) |
300 Ω
|
300 Ω
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.33 mm
|
5.33 mm
|
Signal Current-Max |
0.02 A
|
0.035 A
|
Supply Current-Max (Isup) |
0.8 mA
|
0.8 mA
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn) - annealed
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
3
|
1
|
Switch-off Time-Max |
|
80 ns
|
Switch-on Time-Max |
|
80 ns
|
|
|
|
Compare AD7501JN with alternatives
Compare AD7501KNZ with alternatives