AD7501SE/883B vs MX7501SE feature comparison

AD7501SE/883B Analog Devices Inc

Buy Now Datasheet

MX7501SE Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QLCC QLCC
Package Description CERAMIC, LCC-20 PLASTIC, LCC-20
Pin Count 20 20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code S-CQCC-N20 S-PQCC-N20
JESD-609 Code e0 e0
Length 8.89 mm 8.89 mm
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 20 20
On-state Resistance Match-Nom 6.8 Ω 12 Ω
On-state Resistance-Max (Ron) 300 Ω 300 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 2.54 mm 2.54 mm
Signal Current-Max 0.035 A 0.02 A
Supply Current-Max (Isup) 0.8 mA 0.5 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 80 ns 1000 ns
Switch-on Time-Max 80 ns 2000 ns
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm 8.89 mm
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
Additional Feature ALSO OPERATES WITH 10 TO 30 SINGLE SUPPLY
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Off-state Isolation-Nom 70 dB
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 4.5 V

Compare AD7501SE/883B with alternatives

Compare MX7501SE with alternatives