AD7814ARTZ-REEL
vs
LM70CIMM-5
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
TSOP6,.11,37
|
MO-187, MSOP-8
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Accuracy-Max (Cel) |
3.5 Cel
|
2 Cel
|
Body Breadth |
1.6 mm
|
3 mm
|
Body Height |
1.15 mm
|
0.965 mm
|
Body Length or Diameter |
2.9 mm
|
3 mm
|
Housing |
PLASTIC
|
|
JESD-609 Code |
e4
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
10
|
11
|
Number of Terminals |
6
|
8
|
Operating Current-Max |
0.4 mA
|
0.49 mA
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Interface Type |
4-WIRE INTERFACE
|
3-WIRE INTERFACE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSOP6,.11,37
|
TSSOP8,.19
|
Package Shape/Style |
RECTANGULAR
|
SQUARE
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.7 V
|
2.65 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Tin/Lead (Sn/Pb)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
2
|
Samacsys Manufacturer |
|
Texas Instruments
|
Output Voltage-Max |
|
2.4 V
|
Output Voltage-Min |
|
0.4 V
|
|
|
|
Compare AD7814ARTZ-REEL with alternatives
Compare LM70CIMM-5 with alternatives