AD7817ARU-REEL
vs
AD7817ARU
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
MO-153-AB, TSSOP-16
|
TSSOP-16
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
16
|
16
|
Operating Current-Max |
2 mA
|
2 mA
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSSOP16,.25
|
TSSOP16,.25
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
TIN LEAD
|
Base Number Matches |
2
|
6
|
Pin Count |
|
16
|
Manufacturer Package Code |
|
RU-16
|
Samacsys Manufacturer |
|
Analog Devices
|
Accuracy-Max (Cel) |
|
2 Cel
|
Body Breadth |
|
4.4 mm
|
Body Height |
|
1.2 mm
|
Body Length or Diameter |
|
5 mm
|
Number of Bits |
|
10
|
Output Interface Type |
|
5-WIRE INTERFACE
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
2.7 V
|
Termination Type |
|
SOLDER
|
|
|
|
Compare AD7817ARU-REEL with alternatives
Compare AD7817ARU with alternatives