AD7817ARU-REEL
vs
DS75U-C12+T&R
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
MO-153-AB, TSSOP-16
|
LEAD FREE, MICRO MAX PACKAGE-8
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
16
|
|
Operating Current-Max |
2 mA
|
1 mA
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TSSOP16,.25
|
|
Package Shape/Style |
RECTANGULAR
|
SQUARE
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
MATTE TIN
|
Base Number Matches |
2
|
2
|
Accuracy-Max (Cel) |
|
2 Cel
|
Body Breadth |
|
3 mm
|
Body Height |
|
1.1 mm
|
Body Length or Diameter |
|
3 mm
|
Number of Bits |
|
12
|
Output Interface Type |
|
2-WIRE INTERFACE
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
2.7 V
|
Termination Type |
|
SOLDER
|
|
|
|
Compare AD7817ARU-REEL with alternatives
Compare DS75U-C12+T&R with alternatives