AD7817BRU-REEL
vs
TCN75-5.0MUATR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
TELCOM SEMICONDUCTOR INC
|
Package Description |
MO-153-AB, TSSOP-16
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
16
|
|
Operating Current-Max |
2 mA
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TSSOP16,.25
|
|
Package Shape/Style |
RECTANGULAR
|
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare AD7817BRU-REEL with alternatives