AD8013ANZ
vs
HA5025IB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
INTERSIL CORP
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
DIP,
|
PLASTIC, MS-012AB, SOIC-14
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Analog Devices
|
|
Additional Feature |
CAN ALSO WORK WITH SINGLE 5V SUPPLY
|
|
Bandwidth-Nom |
140000 kHz
|
125000 kHz
|
Consumer IC Type |
VIDEO AMPLIFIER
|
VIDEO AMPLIFIER
|
Gain |
10 dB
|
|
JESD-30 Code |
R-PDIP-T14
|
R-PDSO-G14
|
JESD-609 Code |
e3
|
e0
|
Length |
19.305 mm
|
8.65 mm
|
Number of Channels |
3
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.33 mm
|
1.75 mm
|
Supply Current-Max |
4 mA
|
40 mA
|
Supply Voltage-Max (Vsup) |
6.5 V
|
15 V
|
Supply Voltage-Min (Vsup) |
2.1 V
|
4.5 V
|
Surface Mount |
NO
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
3.9 mm
|
Base Number Matches |
2
|
3
|
Factory Lead Time |
|
4 Weeks
|
Technology |
|
BIPOLAR
|
|
|
|
Compare AD8013ANZ with alternatives
Compare HA5025IB with alternatives