Part Details for HA5025IB by Intersil Corporation
Overview of HA5025IB by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA5025IB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HA5025IB-ND
|
DigiKey | IC OPAMP CFA 4 CIRCUIT 14SOIC Min Qty: 69 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
22479 In Stock |
|
$4.3800 | Buy Now |
|
Rochester Electronics | QUAD, 125MHZ VIDEO CURRENT FEEDBACK AMPLIFIER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 164 |
|
$3.7600 / $4.4300 | Buy Now |
Part Details for HA5025IB
HA5025IB CAD Models
HA5025IB Part Data Attributes
|
HA5025IB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HA5025IB
Intersil Corporation
VIDEO AMPLIFIER, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Bandwidth-Nom | 125000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HA5025IB
This table gives cross-reference parts and alternative options found for HA5025IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA5025IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8962001PX | Video Amplifier, 1 Channel(s), 1 Func, CDIP8, CERAMIC, DIP-8 | Elantec (RETIRED) | HA5025IB vs 5962-8962001PX |
AD8072JR | IC 2 CHANNEL, VIDEO AMPLIFIER, PDSO8, PLASTIC, SOIC-8, Audio/Video Amplifier | Analog Devices Inc | HA5025IB vs AD8072JR |
EL5160IS | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8 | Intersil Corporation | HA5025IB vs EL5160IS |
5962-8962001PA | 1 CHANNEL, VIDEO AMPLIFIER, CDIP8, CERAMIC, DIP-8 | Intersil Corporation | HA5025IB vs 5962-8962001PA |
MAX4395EUD+T | Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | HA5025IB vs MAX4395EUD+T |
EL8202IYZ | 500MHz Rail-to-Rail Amplifiers; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | HA5025IB vs EL8202IYZ |
MAX457CSA+T | Video Amplifier, 2 Channel(s), 1 Func, CMOS, PDSO8, SO-8 | Maxim Integrated Products | HA5025IB vs MAX457CSA+T |
MAX4395EUD+ | Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | HA5025IB vs MAX4395EUD+ |
THS3202DGN | 2GHz Current Feedback Amplifier 8-HVSSOP -40 to 85 | Texas Instruments | HA5025IB vs THS3202DGN |
5962-8962001PA | Video Amplifier, 1 Channel(s), 1 Func, CDIP8, CERAMIC, DIP-8 | Elantec Semiconductor Inc | HA5025IB vs 5962-8962001PA |