AD8031ARTZ-REEL7 vs AD8031ART feature comparison

AD8031ARTZ-REEL7 Analog Devices Inc

Buy Now Datasheet

AD8031ART Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code SOIC SOT-23
Package Description Rohs Compliant, Plastic, Mo-178aa, Sot-23, 5 Pin Plastic, Sot-23, 5 Pin
Pin Count 5 5
Manufacturer Package Code RJ-5
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback Voltage-Feedback
Average Bias Current-Max (IIB) 2 µA 2 µA
Bias Current-Max (IIB) @25C 2 µA 2 µA
Common-mode Reject Ratio-Min 60 Db 66 Db
Common-mode Reject Ratio-Nom 80 Db 80 Db
Frequency Compensation Yes Yes
Input Offset Voltage-Max 10000 µV 10000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e0
Length 2.9 Mm 2.9 Mm
Low-Bias No No
Low-Offset No No
Micropower No No
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6.3 V -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape Rectangular Rectangular
Package Style Small Outline, Low Profile, Shrink Pitch Small Outline, Low Profile, Shrink Pitch
Packing Method Tr, 7 Inch
Peak Reflow Temperature (Cel) 260
Power No No
Programmable Power No No
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 Mm 1.45 Mm
Slew Rate-Min 25 V/Us 25 V/Us
Slew Rate-Nom 35 V/Us 35 V/Us
Supply Current-Max 1.6 Ma 1.6 Ma
Supply Voltage Limit-Max 6.3 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Bipolar Bipolar
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) - Annealed Tin Lead
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.95 Mm 0.95 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 80000 80000
Voltage Gain-Min 5000 5000
Wideband Yes Yes
Width 1.6 Mm 1.6 Mm
Base Number Matches 1 7