AD8115ASTZ
vs
AD8104ABPZ
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
QFP
|
BGA
|
Package Description |
14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100
|
31 X 31 MM, ROHS COMPLIANT, MO-192BAN-2, BGA-304
|
Pin Count |
100
|
304
|
Manufacturer Package Code |
ST-100-1
|
BP-304
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
|
Analog IC - Other Type |
CROSS POINT SWITCH
|
CROSS POINT SWITCH
|
JESD-30 Code |
S-PQFP-G100
|
S-PBGA-B304
|
JESD-609 Code |
e3
|
e1
|
Length |
14 mm
|
31 mm
|
Moisture Sensitivity Level |
3
|
3
|
Neg Supply Voltage-Max (Vsup) |
-5.5 V
|
|
Neg Supply Voltage-Min (Vsup) |
-4.5 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-2.5 V
|
Number of Channels |
16
|
32
|
Number of Functions |
1
|
1
|
Number of Terminals |
100
|
304
|
Off-state Isolation-Nom |
90 dB
|
90 dB
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
SEPARATE OUTPUT
|
SEPARATE OUTPUT
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
BGA
|
Package Equivalence Code |
QFP100,.63SQ,20
|
BGA304,23X23,50
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.765 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
TIN SILVER COPPER
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
14 mm
|
31 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AD8115ASTZ with alternatives
Compare AD8104ABPZ with alternatives