AD8182AR
vs
AD8182AR-REEL7
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP,
|
SOIC-14
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
not_compliant
|
Analog IC - Other Type |
VIDEO MULTIPLEXER
|
VIDEO MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e0
|
e0
|
Length |
8.65 mm
|
8.65 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Max (Vsup) |
-6 V
|
-6 V
|
Neg Supply Voltage-Min (Vsup) |
-4 V
|
-4 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Channels |
2
|
2
|
Number of Functions |
2
|
2
|
Number of Terminals |
14
|
14
|
Off-state Isolation-Nom |
93 dB
|
93 dB
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
240
|
240
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
4 V
|
4 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-on Time-Max |
10 ns
|
10 ns
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
Manufacturer Package Code |
|
R-14
|
HTS Code |
|
8542.39.00.01
|
Package Equivalence Code |
|
SOP14,.25
|
Supply Current-Max (Isup) |
|
8.5 mA
|
|
|
|
Compare AD8182AR-REEL7 with alternatives