AD8402AR100
vs
X9261TS24-2.7T1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
XICOR INC
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
PLASTIC, SOIC-24
|
Pin Count |
14
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY
|
NONVOLATILE MEMORY
|
Bandwidth-Nom |
0.071 kHz
|
|
Control Interface |
3-WIRE SERIAL
|
3-WIRE SERIAL
|
Converter Type |
DIGITAL POTENTIOMETER
|
DIGITAL POTENTIOMETER
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G24
|
JESD-609 Code |
e0
|
|
Length |
8.65 mm
|
15.4 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
2
|
2
|
Number of Positions |
256
|
256
|
Number of Terminals |
14
|
24
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Terminal Voltage-Max |
5.5 V
|
5 V
|
Resistor Terminal Voltage-Min |
|
|
Seated Height-Max |
1.75 mm
|
2.65 mm
|
Supply Voltage-Nom |
3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Coefficient-Nom |
500 ppm/°C
|
300 ppm/°C
|
Temperature Grade |
AUTOMOTIVE
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Total Resistance-Nom |
100000 Ω
|
100000 Ω
|
Width |
3.9 mm
|
7.5 mm
|
Base Number Matches |
2
|
2
|
HTS Code |
|
8542.39.00.01
|
Resistance Tolerance-Max |
|
20%
|
Technology |
|
CMOS
|
|
|
|