AD8402ARUZ100
vs
CAT5114SI-00
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ON SEMICONDUCTOR
|
Part Package Code |
TSSOP
|
SOIC
|
Package Description |
1.10 MM, ROHS COMPLIANT, MO-153AB-1, TSSOP-14
|
SOIC-8
|
Pin Count |
14
|
8
|
Manufacturer Package Code |
RU-14
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
|
Additional Feature |
IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY
|
NONVOLATILE MEMORY
|
Bandwidth-Nom |
0.071 kHz
|
|
Control Interface |
3-WIRE SERIAL
|
INCREMENT/DECREMENT
|
Converter Type |
DIGITAL POTENTIOMETER
|
DIGITAL POTENTIOMETER
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e0
|
Length |
5 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
2
|
1
|
Number of Positions |
256
|
32
|
Number of Terminals |
14
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Equivalence Code |
TSSOP14,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistance Tolerance-Max |
2%
|
20%
|
Resistor Terminal Voltage-Max |
5.5 V
|
3 V
|
Resistor Terminal Voltage-Min |
|
|
Seated Height-Max |
1.2 mm
|
1.75 mm
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Coefficient-Nom |
700 ppm/°C
|
300 ppm/°C
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Total Resistance-Nom |
100000 Ω
|
100000 Ω
|
Width |
4.4 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare AD8402ARUZ100 with alternatives
Compare CAT5114SI-00 with alternatives