AD8422ARZ-RL vs AD8422ACPZ-RL feature comparison

AD8422ARZ-RL Analog Devices Inc

Buy Now Datasheet

AD8422ACPZ-RL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SOIC
Package Description Soic-8 Lfcsp-8
Pin Count 8 8
Manufacturer Package Code R-8 CP-8-19
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type Instrumentation Amplifier Instrumentation Amplifier
Average Bias Current-Max (IIB) 0.002 µA 0.002 µA
Bandwidth (3dB)-Nom 2.2 Mhz 2.2 Mhz
Common-mode Reject Ratio-Min 83 Db 80 Db
Input Offset Current-Max (IIO) 0.0008 µA 0.0008 µA
Input Offset Voltage-Max 70 µV 110 µV
JESD-30 Code R-PDSO-G8 S-PDSO-N8
JESD-609 Code e3
Length 4.9 Mm 3 Mm
Moisture Sensitivity Level 1 3
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Non-linearity-Max 0.002% 0.002%
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP HVSON
Package Equivalence Code SOP8,.25 SOLCC8,.12,20
Package Shape Rectangular Square
Package Style Small Outline Small Outline, Heat Sink/Slug, Very Thin Profile, Shrink Pitch
Packing Method Tr Tr
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm 0.8 Mm
Supply Current-Max 0.4 Ma 0.45 Ma
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount Yes Yes
Technology Bipolar
Temperature Grade Industrial
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing No Lead
Terminal Pitch 1.27 Mm 0.5 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Gain-Max 1000 1000
Voltage Gain-Min 1 1
Voltage Gain-Nom 10 10
Width 3.9 Mm 3 Mm
Base Number Matches 1 1