AD842SCHIPS
vs
AD841JHZ
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
DIE
|
TO-8
|
Package Description |
DIE, DIE OR CHIP
|
TO-8, QUAD12,.4SQ
|
Pin Count |
0
|
12
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
12 µA
|
10 µA
|
Bias Current-Max (IIB) @25C |
8 µA
|
8 µA
|
Common-mode Reject Ratio-Min |
86 dB
|
86 dB
|
Common-mode Reject Ratio-Nom |
115 dB
|
100 dB
|
Frequency Compensation |
YES (AVCL>=2)
|
YES
|
Input Offset Voltage-Max |
3500 µV
|
5000 µV
|
JESD-30 Code |
R-XUUC-N7
|
O-MBCY-W12
|
Low-Offset |
NO
|
NO
|
Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
7
|
12
|
Operating Temperature-Max |
125 °C
|
75 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Code |
DIE
|
TO-8
|
Package Equivalence Code |
DIE OR CHIP
|
QUAD12,.4SQ
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
UNCASED CHIP
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Min |
300 V/us
|
200 V/us
|
Slew Rate-Nom |
375 V/us
|
300 V/us
|
Supply Current-Max |
19 mA
|
14 mA
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
COMMERCIAL EXTENDED
|
Terminal Form |
NO LEAD
|
WIRE
|
Terminal Position |
UPPER
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Unity Gain BW-Nom |
80000
|
40000
|
Voltage Gain-Min |
40000
|
25000
|
Wideband |
YES
|
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
MATTE TIN
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare AD842SCHIPS with alternatives
Compare AD841JHZ with alternatives