Part Details for AD841JHZ by Analog Devices Inc
Overview of AD841JHZ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD841JHZ
AD841JHZ CAD Models
AD841JHZ Part Data Attributes
|
AD841JHZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD841JHZ
Analog Devices Inc
IC OP-AMP, 5000 uV OFFSET-MAX, 40 MHz BAND WIDTH, MBCY12, METAL CAN, TO-8, 12 PIN, Operational Amplifier
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-8 | |
Package Description | TO-8, QUAD12,.4SQ | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 8 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-W12 | |
JESD-609 Code | e3 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-8 | |
Package Equivalence Code | QUAD12,.4SQ | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 200 V/us | |
Slew Rate-Nom | 300 V/us | |
Supply Current-Max | 14 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 40000 | |
Voltage Gain-Min | 25000 |
Alternate Parts for AD841JHZ
This table gives cross-reference parts and alternative options found for AD841JHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD841JHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8778401XX | OP-AMP, 10000uV OFFSET-MAX, 150MHz BAND WIDTH, BCY12, CAN-12 | Intersil Corporation | AD841JHZ vs 5962-8778401XX |
8001301ZA | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | Elantec (RETIRED) | AD841JHZ vs 8001301ZA |
AD842SHZ | IC OP-AMP, 3500 uV OFFSET-MAX, 80 MHz BAND WIDTH, MBCY12, METAL CAN, TO-8, 12 PIN, Operational Amplifier | Analog Devices Inc | AD841JHZ vs AD842SHZ |
AD841SHZ | IC OP-AMP, 5500 uV OFFSET-MAX, 40 MHz BAND WIDTH, MBCY12, METAL CAN, TO-8, 12 PIN, Operational Amplifier | Analog Devices Inc | AD841JHZ vs AD841SHZ |
8001301ZC | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | Elantec (RETIRED) | AD841JHZ vs 8001301ZC |
AD842JRZ-16-REEL7 | IC OP-AMP, 3000 uV OFFSET-MAX, 80 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier | Analog Devices Inc | AD841JHZ vs AD842JRZ-16-REEL7 |
AD842JRZ-16 | Wideband, High Output Current, Fast Settling Op Amp | Analog Devices Inc | AD841JHZ vs AD842JRZ-16 |