AD8539ARMZ-R2 vs AD8667ARMZ-R2 feature comparison

AD8539ARMZ-R2 Analog Devices Inc

Buy Now Datasheet

AD8667ARMZ-R2 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code TSSOP TSSOP
Package Description Rohs Compliant, Mo-187aa, Msop-8 Rohs Compliant, Mo-187aa, Msop-8
Pin Count 8 8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback Voltage-Feedback
Average Bias Current-Max (IIB) 0.001 µA 0.000105 µA
Bias Current-Max (IIB) @25C 0.000025 µA 0.003 µA
Common-mode Reject Ratio-Min 100 Db 90 Db
Common-mode Reject Ratio-Nom 130 Db 100 Db
Frequency Compensation Yes Yes
Input Offset Voltage-Max 30 µV 450 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 Mm 3 Mm
Low-Bias Yes Yes
Low-Offset Yes Yes
Micropower Yes Yes
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape Square Square
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Thin Profile, Shrink Pitch
Packing Method Tr Tr
Power No No
Programmable Power No No
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 Mm 1.1 Mm
Slew Rate-Nom 0.4 V/Us 0.26 V/Us
Supply Current-Max 0.43 Ma 0.65 Ma
Supply Voltage Limit-Max 6 V 9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Unity Gain BW-Nom 430 520
Voltage Gain-Min 178000 200000
Wideband No No
Width 3 Mm 3 Mm
Base Number Matches 1 2
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)