AD8539ARMZ-REEL
vs
AD8667ARMZ-REEL
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Part Package Code |
TSSOP
|
TSSOP
|
| Package Description |
Tssop,
|
Rohs Compliant, Mo-187aa, Msop-8
|
| Pin Count |
8
|
8
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| Amplifier Type |
Operational Amplifier
|
Operational Amplifier
|
| Average Bias Current-Max (IIB) |
0.001 µA
|
0.000105 µA
|
| Common-mode Reject Ratio-Nom |
130 Db
|
100 Db
|
| Input Offset Voltage-Max |
30 µV
|
450 µV
|
| JESD-30 Code |
S-PDSO-G8
|
S-PDSO-G8
|
| JESD-609 Code |
e3
|
e3
|
| Length |
3 Mm
|
3 Mm
|
| Moisture Sensitivity Level |
1
|
1
|
| Neg Supply Voltage Limit-Max |
|
|
| Neg Supply Voltage-Nom (Vsup) |
|
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TSSOP
|
TSSOP
|
| Package Shape |
Square
|
Square
|
| Package Style |
Small Outline, Thin Profile, Shrink Pitch
|
Small Outline, Thin Profile, Shrink Pitch
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Seated Height-Max |
1.1 Mm
|
1.1 Mm
|
| Slew Rate-Nom |
0.4 V/Us
|
0.26 V/Us
|
| Supply Voltage Limit-Max |
6 V
|
9 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Temperature Grade |
Automotive
|
Automotive
|
| Terminal Finish |
Matte Tin
|
Matte Tin
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.65 Mm
|
0.65 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
40
|
Not Specified
|
| Unity Gain BW-Nom |
430
|
520
|
| Width |
3 Mm
|
3 Mm
|
| Base Number Matches |
1
|
1
|
| Technology |
|
Cmos
|
|
|
|