AD8604DRUZ
vs
RM5532AD/883B
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
No
|
| Part Life Cycle Code |
Active
|
Obsolete
|
| Part Package Code |
TSSOP
|
|
| Package Description |
Rohs Compliant, Mo-153ab-1, Tssop-14
|
Dip, Dip8,.3
|
| Pin Count |
14
|
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| Amplifier Type |
Operational Amplifier
|
Operational Amplifier
|
| Average Bias Current-Max (IIB) |
0.001 µA
|
0.7 µA
|
| Common-mode Reject Ratio-Nom |
65 Db
|
100 Db
|
| Input Offset Voltage-Max |
7000 µV
|
3000 µV
|
| JESD-30 Code |
R-PDSO-G14
|
R-GDIP-T8
|
| JESD-609 Code |
e3
|
e0
|
| Length |
5 Mm
|
|
| Moisture Sensitivity Level |
1
|
|
| Number of Functions |
4
|
2
|
| Number of Terminals |
14
|
8
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-55 °C
|
| Package Body Material |
Plastic/Epoxy
|
Ceramic, Glass-Sealed
|
| Package Code |
TSSOP
|
DIP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Thin Profile, Shrink Pitch
|
In-Line
|
| Peak Reflow Temperature (Cel) |
260
|
|
| Seated Height-Max |
1.2 Mm
|
|
| Slew Rate-Nom |
5.2 V/Us
|
8 V/Us
|
| Supply Voltage Limit-Max |
6 V
|
22 V
|
| Supply Voltage-Nom (Vsup) |
3 V
|
15 V
|
| Surface Mount |
Yes
|
No
|
| Technology |
Cmos
|
Bipolar
|
| Temperature Grade |
Automotive
|
Military
|
| Terminal Finish |
Matte Tin
|
Tin Lead
|
| Terminal Form |
Gull Wing
|
Through-Hole
|
| Terminal Pitch |
0.65 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
40
|
|
| Unity Gain BW-Nom |
8200
|
10000
|
| Width |
4.4 Mm
|
|
| Base Number Matches |
2
|
3
|
| ECCN Code |
|
EAR99
|
| HTS Code |
|
8542.33.00.01
|
| Architecture |
|
Voltage-Feedback
|
| Bias Current-Max (IIB) @25C |
|
0.4 µA
|
| Frequency Compensation |
|
Yes
|
| Low-Offset |
|
No
|
| Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
| Package Equivalence Code |
|
DIP8,.3
|
| Qualification Status |
|
Not Qualified
|
| Screening Level |
|
38535q/M;38534h;883b
|
| Supply Current-Max |
|
13 Ma
|
| Voltage Gain-Min |
|
20000
|
|
|
|