AD8604DRUZ
vs
TS3V914AIN
feature comparison
| Pbfree Code |
Yes
|
No
|
| Rohs Code |
Yes
|
No
|
| Part Life Cycle Code |
Active
|
Obsolete
|
| Part Package Code |
TSSOP
|
DIP
|
| Package Description |
Rohs Compliant, Mo-153ab-1, Tssop-14
|
Plastic, Dip-14
|
| Pin Count |
14
|
14
|
| Reach Compliance Code |
Unknown
|
Not Compliant
|
| Amplifier Type |
Operational Amplifier
|
Operational Amplifier
|
| Average Bias Current-Max (IIB) |
0.001 µA
|
0.0003 µA
|
| Common-mode Reject Ratio-Nom |
65 Db
|
70 Db
|
| Input Offset Voltage-Max |
7000 µV
|
7000 µV
|
| JESD-30 Code |
R-PDSO-G14
|
R-PDIP-T14
|
| JESD-609 Code |
e3
|
e0
|
| Length |
5 Mm
|
20 Mm
|
| Moisture Sensitivity Level |
1
|
|
| Number of Functions |
4
|
14
|
| Number of Terminals |
14
|
4
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TSSOP
|
DIP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Thin Profile, Shrink Pitch
|
In-Line
|
| Peak Reflow Temperature (Cel) |
260
|
|
| Seated Height-Max |
1.2 Mm
|
5.1 Mm
|
| Slew Rate-Nom |
5.2 V/Us
|
0.5 V/Us
|
| Supply Voltage Limit-Max |
6 V
|
18 V
|
| Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
| Surface Mount |
Yes
|
No
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Automotive
|
Automotive
|
| Terminal Finish |
Matte Tin
|
Tin Lead
|
| Terminal Form |
Gull Wing
|
Through-Hole
|
| Terminal Pitch |
0.65 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
40
|
|
| Unity Gain BW-Nom |
8200
|
800
|
| Width |
4.4 Mm
|
7.1 Mm
|
| Base Number Matches |
2
|
1
|
| ECCN Code |
|
EAR99
|
| HTS Code |
|
8542.33.00.01
|
| Architecture |
|
Voltage-Feedback
|
| Bias Current-Max (IIB) @25C |
|
0.00015 µA
|
| Frequency Compensation |
|
Yes
|
| Low-Bias |
|
Yes
|
| Low-Offset |
|
No
|
| Micropower |
|
Yes
|
| Package Equivalence Code |
|
DIP14,.3
|
| Power |
|
No
|
| Programmable Power |
|
No
|
| Qualification Status |
|
Not Qualified
|
| Supply Current-Max |
|
1.8 Ma
|
| Voltage Gain-Min |
|
2000
|
| Wideband |
|
No
|
|
|
|