AD8606AR vs AD8606ARMZ-R2 feature comparison

AD8606AR Analog Devices Inc

Buy Now Datasheet

AD8606ARMZ-R2 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC TSSOP
Package Description Ms-012aa, Soic-8 Rohs Compliant, Mo-187aa, Msop-8
Pin Count 8 8
Reach Compliance Code Not Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback Voltage-Feedback
Average Bias Current-Max (IIB) 0.00025 µA 0.00025 µA
Bias Current-Max (IIB) @25C 0.000001 µA 0.000001 µA
Common-mode Reject Ratio-Min 75 Db 70 Db
Common-mode Reject Ratio-Nom 90 Db 85 Db
Frequency Compensation Yes Yes
Input Offset Voltage-Max 750 µV 750 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 Mm 3 Mm
Low-Bias Yes Yes
Low-Offset Yes Yes
Micropower No No
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape Rectangular Square
Package Style Small Outline Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 240
Power No No
Programmable Power No No
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 1.1 Mm
Slew Rate-Nom 5 V/Us 5 V/Us
Supply Current-Max 3 Ma 3 Ma
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 2.7 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Automotive
Terminal Finish Tin/Lead (Sn85pb15) Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 10000 9000
Voltage Gain-Min 110000 110000
Wideband No No
Width 3.9 Mm 3 Mm
Base Number Matches 2 1
Packing Method Tr