AD8606ARM-R2 vs AD8606ARMZ-REEL feature comparison

AD8606ARM-R2 Analog Devices Inc

Buy Now Datasheet

AD8606ARMZ-REEL Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Part Package Code TSSOP TSSOP
Package Description Mo-187aa, Msop-8 Tssop,
Pin Count 8 8
Reach Compliance Code Not Compliant Unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.00025 µA 0.00025 µA
Bias Current-Max (IIB) @25C 0.000001 µA
Common-mode Reject Ratio-Min 70 Db
Common-mode Reject Ratio-Nom 85 Db 90 Db
Frequency Compensation Yes
Input Offset Voltage-Max 750 µV 750 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e3
Length 3 Mm 3 Mm
Low-Bias Yes
Low-Offset Yes
Micropower No
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape Square Square
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Thin Profile, Shrink Pitch
Packing Method Tr
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 1.1 Mm 1.1 Mm
Slew Rate-Nom 5 V/Us 5 V/Us
Supply Current-Max 3 Ma
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 2.7 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Automotive
Terminal Finish Tin Lead Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Unity Gain BW-Nom 9000 10000
Voltage Gain-Min 110000
Wideband No
Width 3 Mm 3 Mm
Base Number Matches 1 2
Pbfree Code Yes
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40