AD8606ARM-REEL
vs
AD8606ARMZ-R2
feature comparison
| Pbfree Code |
No
|
Yes
|
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Active
|
Obsolete
|
| Part Package Code |
TSSOP
|
TSSOP
|
| Package Description |
Tssop,
|
Rohs Compliant, Mo-187aa, Msop-8
|
| Pin Count |
8
|
8
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| Amplifier Type |
Operational Amplifier
|
Operational Amplifier
|
| Average Bias Current-Max (IIB) |
0.00025 µA
|
0.00025 µA
|
| Common-mode Reject Ratio-Nom |
90 Db
|
85 Db
|
| Input Offset Voltage-Max |
750 µV
|
750 µV
|
| JESD-30 Code |
S-PDSO-G8
|
S-PDSO-G8
|
| JESD-609 Code |
e0
|
e3
|
| Length |
3 Mm
|
3 Mm
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Functions |
2
|
2
|
| Number of Terminals |
8
|
8
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TSSOP
|
TSSOP
|
| Package Shape |
Square
|
Square
|
| Package Style |
Small Outline, Thin Profile, Shrink Pitch
|
Small Outline, Thin Profile, Shrink Pitch
|
| Peak Reflow Temperature (Cel) |
240
|
|
| Seated Height-Max |
1.1 Mm
|
1.1 Mm
|
| Slew Rate-Nom |
5 V/Us
|
5 V/Us
|
| Supply Voltage Limit-Max |
6 V
|
6 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
2.7 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Automotive
|
Automotive
|
| Terminal Finish |
Tin Lead
|
Matte Tin
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.65 Mm
|
0.65 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
|
| Unity Gain BW-Nom |
10000
|
9000
|
| Width |
3 Mm
|
3 Mm
|
| Base Number Matches |
2
|
1
|
| ECCN Code |
|
EAR99
|
| HTS Code |
|
8542.33.00.01
|
| Architecture |
|
Voltage-Feedback
|
| Bias Current-Max (IIB) @25C |
|
0.000001 µA
|
| Common-mode Reject Ratio-Min |
|
70 Db
|
| Frequency Compensation |
|
Yes
|
| Low-Bias |
|
Yes
|
| Low-Offset |
|
Yes
|
| Micropower |
|
No
|
| Package Equivalence Code |
|
TSSOP8,.19
|
| Packing Method |
|
Tr
|
| Power |
|
No
|
| Programmable Power |
|
No
|
| Qualification Status |
|
Not Qualified
|
| Supply Current-Max |
|
3 Ma
|
| Voltage Gain-Min |
|
110000
|
| Wideband |
|
No
|
|
|
|