AD8606ARMZ-R7 vs AD8606ARM feature comparison

AD8606ARMZ-R7 Rochester Electronics LLC

Buy Now Datasheet

AD8606ARM Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code TSSOP MSOP
Package Description Tssop, Msop-8
Pin Count 8 8
Reach Compliance Code Unknown Unknown
Amplifier Type Operational Amplifier Operational Amplifier
Average Bias Current-Max (IIB) 0.00025 µA 0.00025 µA
Common-mode Reject Ratio-Nom 90 Db 90 Db
Input Offset Voltage-Max 750 µV 750 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e0
Length 3 Mm 3 Mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP TSSOP
Package Shape Square Square
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260 240
Seated Height-Max 1.1 Mm 1.1 Mm
Slew Rate-Nom 5 V/Us 5 V/Us
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin Tin/Lead (Sn/Pb)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40 30
Unity Gain BW-Nom 10000 10000
Width 3 Mm 3 Mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture Voltage-Feedback
Bias Current-Max (IIB) @25C 0.000001 µA
Common-mode Reject Ratio-Min 80 Db
Frequency Compensation Yes
Low-Bias Yes
Low-Offset Yes
Micropower No
Package Equivalence Code TSSOP8,.19
Packing Method Tr
Power No
Programmable Power No
Qualification Status Not Qualified
Supply Current-Max 3 Ma
Voltage Gain-Min 110000
Wideband No