AD8606ARN vs MCP6L92T-E/SN feature comparison

AD8606ARN Analog Devices Inc

Buy Now Datasheet

MCP6L92T-E/SN Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Part Package Code SOIC SOIC
Package Description Soic-8 3.90 Mm, Lead Free, Plastic, Soic-8
Pin Count 8 8
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback Voltage-Feedback
Average Bias Current-Max (IIB) 0.00025 µA
Bias Current-Max (IIB) @25C 0.000001 µA
Common-mode Reject Ratio-Min 65 Db
Common-mode Reject Ratio-Nom 90 Db 91 Db
Frequency Compensation Yes Yes
Input Offset Voltage-Max 750 µV 4000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 Mm 4.9 Mm
Low-Bias Yes Yes
Low-Offset Yes No
Micropower No No
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Power No No
Programmable Power No No
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm 1.75 Mm
Slew Rate-Nom 5 V/Us 7 V/Us
Supply Current-Max 3 Ma 2.7 Ma
Supply Voltage Limit-Max 6 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Automotive
Terminal Finish Tin Lead Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Unity Gain BW-Nom 10000 10000
Voltage Gain-Min 110000
Wideband No No
Width 3.9 Mm 3.9 Mm
Base Number Matches 1 1
Manufacturer Package Code SOIC-8
Factory Lead Time 6 Weeks
Moisture Sensitivity Level 1
Packing Method Tr
Peak Reflow Temperature (Cel) 260