AD8606ARZ-REEL7 vs MCP6L92T-E/SNVAO feature comparison

AD8606ARZ-REEL7 Analog Devices Inc

Buy Now Datasheet

MCP6L92T-E/SNVAO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SOIC
Package Description Soic-8 Soic-8
Pin Count 8 8
Manufacturer Package Code R-8 SOIC-8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback Voltage-Feedback
Average Bias Current-Max (IIB) 0.00025 µA
Bias Current-Max (IIB) @25C 0.000001 µA
Common-mode Reject Ratio-Min 75 Db
Common-mode Reject Ratio-Nom 90 Db 91 Db
Frequency Compensation Yes Yes
Input Offset Voltage-Max 750 µV 4000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 Mm 4.9 Mm
Low-Bias Yes Yes
Low-Offset Yes No
Micropower No No
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Packing Method Tr, 7 Inch Tr
Peak Reflow Temperature (Cel) 260
Power No No
Programmable Power No No
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm 1.75 Mm
Slew Rate-Nom 5 V/Us 7 V/Us
Supply Current-Max 2.8 Ma 2.7 Ma
Supply Voltage Limit-Max 6 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin (Sn) - Annealed Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 10000 10000
Voltage Gain-Min 300000
Wideband No No
Width 3.9 Mm 3.9 Mm
Base Number Matches 1 1
Factory Lead Time 6 Weeks
Screening Level Aec-Q100; Ts 16949