AD8667ARMZ-REEL vs AD8667ARMZ-R2 feature comparison

AD8667ARMZ-REEL Rochester Electronics LLC

Buy Now Datasheet

AD8667ARMZ-R2 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Part Package Code TSSOP TSSOP
Package Description Rohs Compliant, Mo-187aa, Msop-8 Rohs Compliant, Mo-187aa, Msop-8
Pin Count 8 8
Reach Compliance Code Unknown Compliant
Amplifier Type Operational Amplifier Operational Amplifier
Average Bias Current-Max (IIB) 0.000105 µA 0.000105 µA
Common-mode Reject Ratio-Nom 100 Db 100 Db
Input Offset Voltage-Max 450 µV 450 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 Mm 3 Mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP TSSOP
Package Shape Square Square
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.1 Mm 1.1 Mm
Slew Rate-Nom 0.26 V/Us 0.26 V/Us
Supply Voltage Limit-Max 9 V 9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Unity Gain BW-Nom 520 520
Width 3 Mm 3 Mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture Voltage-Feedback
Bias Current-Max (IIB) @25C 0.003 µA
Common-mode Reject Ratio-Min 90 Db
Frequency Compensation Yes
Low-Bias Yes
Low-Offset Yes
Micropower Yes
Package Equivalence Code TSSOP8,.19
Packing Method Tr
Power No
Programmable Power No
Qualification Status Not Qualified
Supply Current-Max 0.65 Ma
Voltage Gain-Min 200000
Wideband No