ADA4528-2ACPZ-R7
vs
OP-271GBC
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
PRECISION MONOLITHICS INC
|
Package Description |
LFCSP-8
|
DIE, DIE OR CHIP
|
Pin Count |
8
|
|
Manufacturer Package Code |
CP-8-11
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.0006 µA
|
0.04 µA
|
Bias Current-Max (IIB) @25C |
0.0004 µA
|
0.04 µA
|
Common-mode Reject Ratio-Nom |
158 dB
|
100 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
4.3 µV
|
300 µV
|
JESD-30 Code |
S-PDSO-N8
|
X-XUUC-N8
|
JESD-609 Code |
e3
|
|
Length |
3 mm
|
|
Low-Bias |
YES
|
|
Low-Offset |
YES
|
YES
|
Micropower |
NO
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
25 °C
|
Operating Temperature-Min |
-40 °C
|
25 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HVSON
|
DIE
|
Package Equivalence Code |
SOLCC8,.12,20
|
DIE OR CHIP
|
Package Shape |
SQUARE
|
UNSPECIFIED
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
UNCASED CHIP
|
Packing Method |
TAPE AND REEL
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.85 mm
|
|
Slew Rate-Nom |
0.45 V/us
|
|
Supply Current-Max |
4.4 mA
|
6.5 mA
|
Supply Voltage Limit-Max |
6 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
DMOS
|
BIPOLAR
|
Temperature Grade |
AUTOMOTIVE
|
OTHER
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
DUAL
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Unity Gain BW-Nom |
3000
|
|
Voltage Gain-Min |
891250
|
200000
|
Wideband |
NO
|
|
Width |
3 mm
|
|
Base Number Matches |
1
|
2
|
Neg Supply Voltage Limit-Max |
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Screening Level |
|
MIL-STD-883 Class B (Modified)
|
Slew Rate-Min |
|
5.5 V/us
|
|
|
|
Compare ADA4528-2ACPZ-R7 with alternatives
Compare OP-271GBC with alternatives