Part Details for OP-271GBC by Precision Monolithics Inc
Overview of OP-271GBC by Precision Monolithics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP-271GBC
OP-271GBC CAD Models
OP-271GBC Part Data Attributes
|
OP-271GBC
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
OP-271GBC
Precision Monolithics Inc
Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | X-XUUC-N8 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | 25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Slew Rate-Min | 5.5 V/us | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Gain-Min | 200000 |
Alternate Parts for OP-271GBC
This table gives cross-reference parts and alternative options found for OP-271GBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-271GBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9151901MGA | IC DUAL OP-AMP, 500 uV OFFSET-MAX, 4.7 MHz BAND WIDTH, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | Analog Devices Inc | OP-271GBC vs 5962-9151901MGA |
OP271GBC | IC DUAL OP-AMP, 300 uV OFFSET-MAX, 5 MHz BAND WIDTH, UUC8, 2.39 X 2.34 MM, DIE-8, Operational Amplifier | Analog Devices Inc | OP-271GBC vs OP271GBC |
5962-90536012A | DUAL OP-AMP, 3500 uV OFFSET-MAX, 90 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | OP-271GBC vs 5962-90536012A |
OP-271GBC | DUAL OP-AMP, 300uV OFFSET-MAX, UUC8, 2.39 X 2.34 MM, DIE-8 | Analog Devices Inc | OP-271GBC vs OP-271GBC |
5962-9151901MGX | IC DUAL OP-AMP, 500 uV OFFSET-MAX, 3.5 MHz BAND WIDTH, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | Analog Devices Inc | OP-271GBC vs 5962-9151901MGX |
5962-90536012A | Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, CQCC20, | Precision Monolithics Inc | OP-271GBC vs 5962-90536012A |
5962-9053601PA | Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Rochester Electronics LLC | OP-271GBC vs 5962-9053601PA |
5962-9053601PA | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 90 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP-271GBC vs 5962-9053601PA |