ADA4891-1ARJZ-R7
vs
MCP6H81-E/SN
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SOIC
|
|
Package Description |
LSSOP,
|
SOP, SOP8,.25
|
Pin Count |
5
|
|
Reach Compliance Code |
unknown
|
compliant
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.00005 µA
|
0.025 µA
|
Common-mode Reject Ratio-Nom |
87 dB
|
100 dB
|
Input Offset Voltage-Max |
10000 µV
|
4000 µV
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
2.9 mm
|
4.9 mm
|
Moisture Sensitivity Level |
NOT APPLICABLE
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.45 mm
|
1.75 mm
|
Slew Rate-Nom |
140 V/us
|
5 V/us
|
Supply Voltage Limit-Max |
6 V
|
13.2 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Width |
1.6 mm
|
3.9 mm
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Factory Lead Time |
|
13 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Common-mode Reject Ratio-Min |
|
80 dB
|
Frequency Compensation |
|
YES
|
Low-Bias |
|
YES
|
Low-Offset |
|
NO
|
Micropower |
|
NO
|
Package Equivalence Code |
|
SOP8,.25
|
Packing Method |
|
TUBE
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
TS 16949
|
Supply Current-Max |
|
1.3 mA
|
Unity Gain BW-Nom |
|
5500
|
Voltage Gain-Min |
|
100000
|
Wideband |
|
NO
|
|
|
|
Compare ADA4891-1ARJZ-R7 with alternatives
Compare MCP6H81-E/SN with alternatives