ADE02S
vs
219-02LPSR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS ALCOSWITCH
|
CTS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections |
2
|
2
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.65
|
Actuator Material |
|
POLYETHYLENE
|
Actuator Type |
|
FLUSH TYPE
|
Additional Feature |
|
APPROVAL: UL; LOW PROFILE
|
Body Breadth |
|
6.55 mm
|
Body Height |
|
4.05 mm
|
Body Length or Diameter |
|
6.7 mm
|
Center Contact Material |
|
BERYLLIUM COPPER
|
Center Contact Plating |
|
GOLD
|
Contact Current(DC)-Max |
|
0.1 A
|
Contact (DC) Max Rating R Load |
|
0.1A@20VDC
|
Contact Function |
|
ON-OFF
|
Contact Resistance |
|
0.025 mΩ
|
Contact Voltage(DC)-Max |
|
20 V
|
Dielectric Withstand Volts |
|
500VAC V
|
Electrical Life |
|
2000 Cycle(s)
|
End Contact Material |
|
BERYLLIUM COPPER
|
End Contact Plating |
|
GOLD
|
Housing Material |
|
POLYETHYLENE
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Material |
|
POLYETHYLENE
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
TR
|
Sealing |
|
BOTTOM SEALED
|
Solderability |
|
WAVE
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare ADE02S with alternatives
Compare 219-02LPSR with alternatives